Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NLVAS4599DFT2G

Ic, analog Switch, single, spdt, cmos, tssop, 6Pin, plastic Rohs Compliant: Yes |Onsemi NLVAS4599DFT2G
$ 0.59
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLVAS4599DFT2G.

IHS

Datasheet13 pages15 years ago

Upverter

SHENGYU ELECTRONICS

onsemi

CAD Models

Download onsemi NLVAS4599DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.59
$ 0.143
Stock
208,248
304,139
Authorized Distributors
1
2
Case/Package
TSSOP
TSSOP
Number of Pins
6
6
Logic Function
-
-
Number of Inputs
1
-
Number of Outputs
2
-
Number of Circuits
1
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-10-01
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2021-02-17
LTD Date2021-08-17
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

NLAST4599DFT2G, MULTIPLEXER SWITCH IC SINGLE SPDT, 2 - 5.5 V, 6-PIN SC-88
NLAS Series SPDT 5.5 V 85 Ohm Surface Mount Low Voltage Analog Switch - SC-88
NLASB3157DFT2G, LOG CMOS 2:1 MULTIPLEXER | ON Semiconductor NLASB3157DFT2G
Texas Instruments1P1G3157QDCKRQ1
Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 6-SC70 -40 to 125
Texas InstrumentsTS5A3157DCKR
Other Interface ICs; TS5A3157DCKR; TEXAS INSTRUMENTS; 6; 5.5 V; 1.65 V; SC
Texas InstrumentsTS5A4624DCKR
Analogue Switch, Single Channel, Spdt, 1, 1.1 Ohm, 1.65V To 5.5V, Sc-70, 6 Rohs Compliant: Yes

Descriptions

Descriptions of onsemi NLVAS4599DFT2G provided by its distributors.

Ic,analog Switch,single,spdt,cmos,tssop,6Pin,plastic Rohs Compliant: Yes |Onsemi NLVAS4599DFT2G
Switches- General Purpose Single SPDT Sw w/TTL Level, -55 to 125 C
NLVAS4599DFT2G, ANALOGUE SWITCH SINGLE SPDT, 2 - 5.5 V, 6-PIN SC-88
Single SPDT Analog Switch Single Supply
Analog Switch Single SPDT 6-Pin SOT-363 T/R
SPDT, 1 Func, 1 Channel, CMOS, PDSO6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd