onsemi NLV74LCX04DTR2G

Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R
$ 0.25
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV74LCX04DTR2G.

IHS

Datasheet9 pages11 years ago

SHENGYU ELECTRONICS

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLV74LCX04DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-09-01
Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

CMOS 5.5V 24mA Hex Inverter CMOS TSSOP-14 , 4.4mm*1mm
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin TSSOP-B T/R
Inverter 8542.39.00.01 TSSOP LVC/LCX/Z logic gate circuit 5.2ns 1.2mm 24mA 3.6V
Hex Inverter with Schmitt Trigger Input Hex Inverter with Schmitt Trigger Input
Diodes Inc.74LVC14AT14-13
74LVC Series 3.3 V SMT Schmitt Trigger Inputs Hex Inverter Buffer - TSSOP-14
Texas InstrumentsSN74LVC14APWRE4
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Schmitt Trigger 14-TSSOP

Descriptions

Descriptions of onsemi NLV74LCX04DTR2G provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R
IC HEX INVERTER CMOS LV 14TSSOP
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
6 5.2ns@3.3V,50pF 10uA 2V~5.5V TSSOP-14 Inverters ROHS
INVERTER, AEC-Q100, 1 I/P, -55TO125DEG C;
8542.39.00.01 Automotive AEC-Q100 74LCX Tape & Reel (TR) LVC/LCX/Z logic gate circuit 5.2ns @ 3.3V 50pF 1.2mm 24mA 24mA 5.5V
FILTER UNIT, 80MM - More Details
Inverter, Aec-Q100, 1 I/P, -55To125Deg C; Logic Function:Inverter; No. Of Elements:Hex; No. Of Inputs:1Inputs; No. Of Pins:14Pins; Ic Case/Package:Tssop; Product Range:74Lcx04; Logic Ic Family:74Lcx; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NLV74LCX04DTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd