onsemi NLV74HCT04ADTR2G

Inverter 6-Element CMOS Automotive AEC-Q100 14-Pin TSSOP W T/R
$ 0.158
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV74HCT04ADTR2G.

IHS

Datasheet6 pages10 years ago

SHENGYU ELECTRONICS

onsemi

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLV74HCT04ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-08-27
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R
Hex Schmitt-Trigger Inverter - High-Performance Silicon-Gate CMOS
4069 TC Cut Tape (CT) GULL WING logic gate circuit 50ns @ 15V 50pF 3.4mA 3.4mA 4V-12V -40C~85C
Diodes Inc.74HC05T14-13
74HC Series 6 V Surface Mount HEX Inverter with Open Drain Outputs - TSSOP-14
Diodes Inc.74HCU04T14-13
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP

Descriptions

Descriptions of onsemi NLV74HCT04ADTR2G provided by its distributors.

Inverter 6-Element CMOS Automotive AEC-Q100 14-Pin TSSOP W T/R
Hex Inverter with LSTTL-Compliant Input
Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14
8542.39.00.01 Automotive AEC-Q100 74HCT Tape & Reel (TR) HCT logic gate circuit 15ns @ 5V 50pF 1.2mm 4mA 4mA 5.5V
INVERTER, 1 I/P, -55 TO 125DEG C;
Inverter, 1 I/P, -55 To 125Deg C; Logic Function:Inverter; No. Of Elements:Hex; No. Of Inputs:1Inputs; No. Of Pins:14Pins; Ic Case/Package:Tssop; Product Range:74Hct04A; Logic Ic Family:74Hct; Supply Voltage Min:4.5V Rohs Compliant: Yes |Onsemi NLV74HCT04ADTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd