onsemi NLV74HC14ADTR2G

Hex Schmitt-Trigger Inverter - High-Performance Silicon-Gate CMOS
$ 0.18
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV74HC14ADTR2G.

IHS

Datasheet8 pages11 years ago

Augswan

HQonline

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLV74HC14ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

Diodes Inc.74HC14T14-13
74HC Series 6 V SMT HEX Inverters with Schmitt Trigger Inputs - TSSOP-14
Diodes Inc.74HC05T14-13
74HC Series 6 V Surface Mount HEX Inverter with Open Drain Outputs - TSSOP-14
Nexperia74HC05PW,118
Buffer Inverter 74HC05 8542.39.00.01 74HC logic gate circuit 15ns @ 6V 50pF 1.1mm - 5.2mA 6V
14ns@ 6V,50pF 1 6 2V 6V 7.8mA Inverter HC 5.2mA TSSOP-14 , 5mm*4.4mm*900¦Ìm
NXP Semiconductors74HC05PW,112
Buffer Inverter 74HC05 8542.39.00.01 74HC logic gate circuit 15ns @ 6V 50pF 1.1mm - 5.2mA 6V
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R

Descriptions

Descriptions of onsemi NLV74HC14ADTR2G provided by its distributors.

Hex Schmitt-Trigger Inverter - High-Performance Silicon-Gate CMOS
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin TSSOP W T/R
Hex Inverter with Schmitt Trigger Input
Schmitt Trigger 6 19ns@6V,50pF 1uA 2V~6V TSSOP-14 Inverters ROHS
Hex Schmitt-Trigger Inver/Reel |Onsemi NLV74HC14ADTR2G
Inverter Schmitt Trigger 8542.39.00.01 Automotive AEC-Q100 74HC Tape & Reel (TR) logic gate circuit 19ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V
SCHMITT TRIGGER INVERTER, HEX, TSSOP-14; Logic Family / Base Number: 74HC14; Logic Type: Schmitt Trigger Inverter; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: TSSOP; No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd