onsemi NLV14541BDTR2G

Programmable Timer Single -55C 125C Automotive AEC-Q100 14-Pin TSSOP W T/R
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV14541BDTR2G.

JRH Electronics

Datasheet10 pages4 years ago

Electro Sonic

onsemi

Inventory History

3 month trend:
-0.90%

CAD Models

Download onsemi NLV14541BDTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD4047BPWR
CMOS Low-Power Monostable/Astable Multivibrator 14-TSSOP -55 to 125
Texas InstrumentsCD4047BPW
CMOS Low-Power Monostable/Astable Multivibrator 14-TSSOP -55 to 125
Texas InstrumentsCD4541BPWR
CMOS Programmable Timer - High Voltage Type (20V Rating) 14-TSSOP -55 to 125
MC14541B Series 3 to 18 Vdc Programmable Oscillator-Timer - TSSOP-14
Surface Mount 14-TSSOP (0.173 4.40mm Width) Obsolete EAR99 programmable timer 5mm 3MHz 500mW -16.3mA
InfineonCY24206ZXC-4
PLL Clock Generator Single Up to 400MHz 16-Pin TSSOP

Descriptions

Descriptions of onsemi NLV14541BDTR2G provided by its distributors.

Programmable Timer Single -55C 125C Automotive AEC-Q100 14-Pin TSSOP W T/R
Surface Mount 14-TSSOP (0.173 4.40mm Width) Active EAR99 programmable timer 5mm 3MHz 500mW -16.3mA
IC OSC PROG TIMER 3MHZ 14-TSSOP
3MHz TSSOP-14 Timers / Clock Oscillators ROHS
PROGRAMMABLE TIMER Programmable Timer, CMOS, PDSO14
PROGRAMMABLE TIMER, PCC, -55 TO 125DEG C;
Programmable Timer, Pcc, -55 To 125Deg C; Frequency:3Mhz; Supply Voltage Min:3V; Supply Voltage Max:18V; Digital Ic Case:Tssop; No. Of Pins:14Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:- Rohs Compliant: Yes |Onsemi NLV14541BDTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd