| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | NLV14018BDG | 9,024 | 850 | |||||||||
| Rochester Electronics | NLV14018BDG | 9,024 | 7h | |||||||||
| Farnell | NLV14018BDG. | 0 | 672 | Tube | 8h | |||||||
| Microchip USA | NLV14018BDG | 295 | 3K | Bulk | 1d | |||||||
| Component Stockers USA | NLV14018BDG | 11,437 | >1wk |
Download onsemi NLV14018BDG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi NLV14018BDG provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: