onsemi NLU2G17MUTCG

Schmitt Trigger 1 8mA 1.65V~5.5V 8mA 2 DFN-6(1x1.2) Buffer/Driver/Transceiver ROHS
$ 0.205
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLU2G17MUTCG.

IHS

Datasheet9 pages4 years ago

HQonline

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLU2G17MUTCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.099
$ 0.099
Stock
99,861,296
456,014
456,014
Authorized Distributors
6
2
2
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Circuits
2
2
2
Number of Inputs
1
1
1
Propagation Delay
20.5 ns
13 ns
13 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-8 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-11
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

1 24mA 1.65V~5.5V 2 SC-70-6 Buffer/Driver/Transceiver ROHS
27WZ06 e3 27WZ Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 1mm - 32mA 5V
1 32mA 1.65V~5.5V 32mA 2 SOT-363-6(SC-70-6) Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi NLU2G17MUTCG provided by its distributors.

Schmitt Trigger 1 8mA 1.65V~5.5V 8mA 2 DFN-6(1x1.2) Buffer/Driver/Transceiver ROHS
Schmitt Trigger Buffer 2-CH Non-Inverting CMOS Automotive 6-Pin UDFN T/R
Dual Buffer with Schmitt Trigger Output
Buffer, 2G Series, 2-Func, 1-Input, CMOS, PDSO6
IC BUFFER NON-INVERT 5.5V 6UDFN
IC BUFF SCHM TRG DL N-INV 6UDFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLU2G17MUTCG.