onsemi NLU2G16MUTCG

1 8mA 1.65V~5.5V 8mA 2 DFN-6(1x1.2) Buffer/Driver/Transceiver ROHS
$ 0.361
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLU2G16MUTCG.

IHS

Datasheet8 pages9 years ago

SHENGYU ELECTRONICS

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi NLU2G16MUTCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.361
$ 0.099
$ 0.099
Stock
88,892
275,250
275,250
Authorized Distributors
4
2
2
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
2
2
2
Number of Inputs
1
1
1
Propagation Delay
14.5 ns
10.2 ns
10.2 ns
Low Level Output Current
50 µA
4 mA
4 mA
High Level Output Current
-8 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-08
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

1 24mA 1.65V~5.5V 2 SC-70-6 Buffer/Driver/Transceiver ROHS
1 32mA 1.65V~5.5V 32mA 2 SOT-363-6(SC-70-6) Buffer/Driver/Transceiver ROHS
27WZ06 e3 27WZ Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 1mm - 32mA 5V

Descriptions

Descriptions of onsemi NLU2G16MUTCG provided by its distributors.

1 8mA 1.65V~5.5V 8mA 2 DFN-6(1x1.2) Buffer/Driver/Transceiver ROHS
NLU2G16MUTCG, DUAL NON-INVERTING CMOS BUFFER, 1.65 - 5.5 V, 6-PIN UDFN
Buffers & Line Drivers HIGH SPEED CMOS DUAL NON-INVERTING BUFFER
Buffer, 2G Series, 2-Func, 1-Input, CMOS, DSO6
IC BUFFER NON-INVERT 5.5V 6UDFN
Ic, Non Inverting Buffer, Udfn-6; Tipo De Dispositivo Lógico:Buffer, Non Inverting; Circuito Lógico, Tipo:Μdfn; Núm. De Contactos:6; Tensión De Alimentación Mín.:1.65V; Tensión De Alimentación Máx.:5.5V; Circutio Lógico, Tipo:Buffer |Onsemi NLU2G16MUTCG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd