onsemi NLU1GU04CMUTCG

Unbuffered Single Inverter
$ 0.098
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLU1GU04CMUTCG.

IHS

Datasheet8 pages4 years ago

Farnell

onsemi

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLU1GU04CMUTCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-08
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Inverter Surface Mount ROHS3Compliant Active Inverter Inverter IC -40C~125C 5.5V 8mA 8mA 0.5mm
Buffer Inverter 74AHCT1G04 74AHCT Tape & Reel (TR) logic gate circuit 7.7ns @ 5V 50pF 0.5mm 8mA 8mA 5.5V
Texas InstrumentsSN74LV1T04DCKR
Single Power Supply INVERTER Gate logic level shifter 5-SC70 -40 to 125
Texas InstrumentsSN74LV1T04DBVR
Single Power Supply INVERTER Gate logic level shifter 5-SOT-23 -40 to 125
Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 5V 8mA 8mA
Lead Free Inverter Surface Mount RoHS Compliant Inverter Inverter IC 50pF -55C~125C 5V 8mA 8mA

Descriptions

Descriptions of onsemi NLU1GU04CMUTCG provided by its distributors.

Unbuffered Single Inverter
Inverter, 1G Series, 1-Func, 1-Input, CMOS, PDSO6
Inverter 1-Element CMOS Automotive 6-Pin UDFN T/R
INVERTER, 1 I/P, -55 TO 125DEG C;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLU1GU04CMUTCG.