onsemi NLAST4599DFT2

GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 93dB 10pF 10pF 30Ohm 3pC
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAST4599DFT2.

element14 APAC

Datasheet12 pages20 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLAST4599DFT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.59
Stock
558,324
4,221,877
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
25 ns
25 ns
Turn-Off Delay Time
15 ns
15 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
2 µA
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
1
1

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-10-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

Texas InstrumentsSN74AUP1T97DCKR
e4 ACTIVE (Last Updated: 3days ago) 74AUP1T97 74AUP level shifter translator 10.8ns 2.5V 2.494758mg -4mA

Descriptions

Descriptions of onsemi NLAST4599DFT2 provided by its distributors.

GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 93dB 10pF 10pF 30Ohm 3pC
Single SPDT Analog Switch Single Supply, TTL Level
Switches- General Purpose Single SPDT Sw w/TTL No-Cancel/No-Return
Analog Switch Single SPDT 6-Pin SC-88 T/R
SPDT, 1 FUNC, 1 CHANNEL, CMOS, PDSO6;
ANLG SW SGL SPDT 5.5V 6PIN SC-88

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd