Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NLAST44599MN

NO LEAD Surface Mount Not Qualified Non-RoHS Compliant Switch IC 93dB 10pF 10pF 30Ohm 3pC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAST44599MN.

IHS

Datasheet13 pages15 years ago

HQonline

Farnell

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NLAST44599MN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.876
Stock
68,998
284,315
Authorized Distributors
0
2
Case/Package
QFN
QFN
Number of Pins
16
16
Logic Function
-
-
Number of Inputs
4
4
Number of Outputs
8
8
Number of Circuits
2
2
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
2

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-07-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2008-06-30
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

MicrochipMCP23009-E/MG
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16
Texas InstrumentsTCA6408ARSVR
1μA, 10mA, 25mA, I2C, SMBus, 8-Pin, 1.65V-5.5V, 400kHz, UQFN-16, SMD, Adhesive Mount, 550μm H
MicrochipMCP23S08-E/ML
SPI Interface 10000kHz 5.5V 20-Pin QFN EP Tube / IC I/O EXPANDER SPI 8B 20QFN
MicrochipMCP23008-E/ML
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - QFN-20
Texas InstrumentsTXS02324RUKR
Dual-Supply 2:1 SIM Card Multiplexer/Translator With Slot Dedicated Dual LDO 20-WQFN -40 to 85
Texas InstrumentsTUSB1106RTZR
Advanced Universal Serial Bus Transcievers 16-WQFN -40 to 85

Descriptions

Descriptions of onsemi NLAST44599MN provided by its distributors.

NO LEAD Surface Mount Not Qualified Non-RoHS Compliant Switch IC 93dB 10pF 10pF 30Ohm 3pC
Switches- General Purpose Dual DPDT Sw. w/TTL No-Cancel/No-Return
Analog Switch Dual DPDT 16-Pin QFN EP Rail
Dual DPDT Analog Switch, TTL Level
IC SWITCH DPDT X 2 25OHM 16QFN
DPDT, 2 Func, 2 Channel, CMOS, QCC16
NLAST44599MN, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd