Texas Instruments TUSB1106RTZR

Advanced Universal Serial Bus Transcievers 16-WQFN -40 to 85
$ 0.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB1106RTZR.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-4.83%

CAD Models

Download Texas Instruments TUSB1106RTZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.971
$ 1.21
Stock
673,784
609,170
Authorized Distributors
3
3
Case/Package
QFN
VQFN
Mount
-
-
Number of Pins
16
16
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
-
-
Data Rate
-
12 Mbps
Number of Ports
1
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsTUSB1105RGTR
Advanced Universal Serial Bus Transcievers 16-VQFN -40 to 85
Texas InstrumentsTUSB1105RTZR
Advanced Universal Serial Bus Transcievers 16-WQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TUSB1106RTZR provided by its distributors.

Advanced Universal Serial Bus Transcievers 16-WQFN -40 to 85
USB Transceiver 1TR 1.5Mbps/12Mbps 16-Pin WQFN EP T/R
USB SERIES 1-BIT TRANSCEIVER TRUE OUTPUT PQCC16
USB Advanced Univ Serial Bus Transcvrs
IC TRANSCEIVER HALF 1/1 16WQFN
IC SRL BUS TXRX UNVRSL 16-WQFN
USB Transceiver IC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package/Case:16-WQFN; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.