onsemi NLAS7242MUTBG

NLAS7242MUTBG; Analogue Switch Single DPDT 480Mbit/s; 1.65 to 4.5 V; 10-Pin UQFN
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAS7242MUTBG.

HQonline

Datasheet10 pages16 years ago

IHS

element14 APAC

Inventory History

3 month trend:
-9.77%

CAD Models

Download onsemi NLAS7242MUTBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-12-15
LTD Date2024-07-03
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTS3USB221ARSER
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85
Texas InstrumentsTS3USB221DRCR
Other Interface ICs; TS3USB221DRCR; TEXAS INSTRUMENTS; 10; 3.6 V; 2.3 V
Texas InstrumentsTS3USB221EDRCR
TEXAS INSTRUMENTS TS3USB221EDRCR USB 1 TO 2 MUX / DEMUX SWITCH, 480MBPS, 10-SON
High-Speed USB 2.0 (480Mbps) Multiplexer with Overvoltage Protection (OVP)
UTQFN-10L(1.4x1.8) Analog Switches / Multiplexers ROHS
High-Speed USB 2.0 (480Mbps) DPST Switch with Overvoltage Protection (OVP) and Dedicated Charger Port Detection

Descriptions

Descriptions of onsemi NLAS7242MUTBG provided by its distributors.

NLAS7242MUTBG; Analogue Switch Single DPDT 480Mbit/s; 1.65 to 4.5 V; 10-Pin UQFN
Analog Switch, DPDT, High Speed, USB 2.0 (480 Mbps)
UTQFN-10L(1.4x1.8) Analog Switches / Multiplexers ROHS
The NLAS7242 is a DPDT switch optimized for high-speed USB 2.0 applications within portable systems. It
RF/MICROWAVE DBL POLE DBL THROW SWITCH
Telecom Circuit, 1-Func, QCC10
ANALOGUE SWITCH, DUAL, DPDT, UQFN-10; No. of Channels: 2Channels; Analogue Switch Type: DPDT; On State Resistance Max: 8.6ohm; Supply Voltage Range: 1.65V to 4.5V; ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd