onsemi NLAS7222BMUTAG

Analog Switch, USB 2.0, DPDT, 4.5 V, with Enable; UQFN-10
$ 0.345
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAS7222BMUTAG.

Newark

Datasheet10 pages14 years ago

onsemi

IHS

Inventory History

3 month trend:
-0.11%

CAD Models

Download onsemi NLAS7222BMUTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTS3USB221DRCR
Other Interface ICs; TS3USB221DRCR; TEXAS INSTRUMENTS; 10; 3.6 V; 2.3 V
Texas InstrumentsTS3USB221ARSER
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85
Texas InstrumentsTS3USB221EDRCR
TEXAS INSTRUMENTS TS3USB221EDRCR USB 1 TO 2 MUX / DEMUX SWITCH, 480MBPS, 10-SON
High-Speed USB 2.0 (480Mbps) DPST Switch with Overvoltage Protection (OVP) and Dedicated Charger Port Detection

Descriptions

Descriptions of onsemi NLAS7222BMUTAG provided by its distributors.

Analog Switch, USB 2.0, DPDT, 4.5 V, with Enable; UQFN-10
Analog Switch Single DPDT 10-Pin UQFN T/R
IC ANALOG SW DPDT USB2.0 10UQFN
DPDT, 1 Func, 2 Channel, CMOS, QCC10
2-CHANNEL DBL POLE DBL THROW SWITCH QCC10
ANALOGUE SW, DPDT, -40 TO 85DGE C;
HIGH-SPEED USB 2.0 (480 MBPS) DP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLAS7222BMUTAG.