| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | NLAS7222AMUTAG | 2,696 | 655 | |||||||||
| Rochester Electronics | NLAS7222AMUTAG | 2,696 | 3h | |||||||||
| Microchip USA | NLAS7222AMUTAG | 241 | 3K | 2d | ||||||||
| Win Source | WS-NLAS7222AMUTAG | 1,019 | 30 | 4h | ||||||||
| Worldway Electronics | NLAS7222AMUTAG | 21,153 | 7 | Tape & Reel | 1d |
Download onsemi NLAS7222AMUTAG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi NLAS7222AMUTAG provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: