onsemi NL27WZ86US

OR XOR 27WZ86 e0 27WZ logic gate circuit 4.2ns @ 5V 50pF 0.9mm 32mA 32mA 5.5V
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL27WZ86US.

IHS

Datasheet6 pages21 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NL27WZ86US symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.143
$ 0.111
Stock
223,303
788,741
Authorized Distributors
2
6
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
OR, XOR
OR, XOR
Number of Circuits
2
2
Number of Inputs
2
2
Propagation Delay
5.9 ns
5.9 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

OR XOR 7WZ86 EAR99 7WZ logic gate circuit 4.2ns @ 5V 50pF 500mum 32mA 32mA 5.5V
4.2ns@ 5V,50pF 2 2 1.65V 5.5V 32mA XOR(XOR) 32mA QFN SMD mount 1.6mm*1.6mm*550μm
Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC -40C~85C 5.5V 32mA 32mA 0.4mm
Texas InstrumentsSN74LVC2G32DCUR
2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G86DCUR
2-ch, 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gates 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G32QDCURQ1
Automotive, 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125

Descriptions

Descriptions of onsemi NL27WZ86US provided by its distributors.

OR XOR 27WZ86 e0 27WZ logic gate circuit 4.2ns @ 5V 50pF 0.9mm 32mA 32mA 5.5V
XOR Gate 2-Element 2-IN CMOS Automotive 8-Pin US T/R
XOR Gate, 27WZ Series, 2-Func, 2-Input, CMOS, PDSO8
1.65V 5.5V SMD mount,glue mount 800μm(height)
NL27WZ86US, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd