Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7WZ86L8X

OR XOR 7WZ86 EAR99 7WZ logic gate circuit 4.2ns @ 5V 50pF 500mum 32mA 32mA 5.5V
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ86L8X.

IHS

Datasheet9 pages4 years ago
Datasheet7 pages21 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Augswan

Inventory History

3 month trend:
+60.08%

CAD Models

Download onsemi NC7WZ86L8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

OR XOR NLX2G86 Tape & Reel (TR) 2G logic gate circuit 4.2ns @ 5V 50pF 0.6mm 32mA 32mA 5.5V
OR XOR 27WZ86 e0 27WZ logic gate circuit 4.2ns @ 5V 50pF 0.9mm 32mA 32mA 5.5V
Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC -40C~85C 5.5V 32mA 32mA 0.4mm
Texas InstrumentsSN74LVC2G32DCUR
2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G32DCTR
2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-SSOP -40 to 125
Texas InstrumentsSN74LVC2G86DCTR
2-ch, 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gates 8-SSOP -40 to 125

Descriptions

Descriptions of onsemi NC7WZ86L8X provided by its distributors.

OR XOR 7WZ86 EAR99 7WZ logic gate circuit 4.2ns @ 5V 50pF 500mum 32mA 32mA 5.5V
XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, QCC8
TinyLogic UHS Dual 2-Input Exclusive-OR Gate
XOR Gate 2-Element 2-IN CMOS 8-Pin MicroPak T/R
IC GATE XOR 2CH 2-INP 8-MICROPAK
XOR GATE, 2 I/P, -40 TO 85DEG C;
1uA 1.65V~5.5V 2 4.2ns@5V,50pF XORGate MicroPak-8 Gates ROHS
IC GATE OR UHS EXCL DUAL 8MCRPAK
The NC7WZ86 is a dual 2-Input Exclusive-OR Gate from Fairchild's Ultra High Speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7WZ86L8X.