onsemi NLX2G86MUTCG

4.2NS@ 5V, 50PF 2 2 1.65V 5.5V 32MA Xor(xor) 32MA QFN SMD Mount 1.6MM*1.6MM*550ΜM
$ 0.146
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLX2G86MUTCG.

IHS

Datasheet6 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.59%

CAD Models

Download onsemi NLX2G86MUTCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-04-15
Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

Lead Free OR Gate Surface Mount RoHS Compliant OR Gate Inverter IC -40C~85C 5.5V 32mA 32mA 0.4mm
3.7ns@ 5V,50pF 1 2 2 2 1.65V 5.5V 32mA OR Gate LCX 32mA SMD mount 2.1mm*2.4mm*800μm
OR Gate 2-Element 2-IN 8-Pin ULLGA T/R
Texas InstrumentsSN74LVC2G32QDCURQ1
Automotive, 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G32DCTRE4
2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-SSOP -40 to 125
XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8

Descriptions

Descriptions of onsemi NLX2G86MUTCG provided by its distributors.

4.2ns@ 5V,50pF 2 2 1.65V 5.5V 32mA XOR(XOR) 32mA QFN SMD mount 1.6mm*1.6mm*550μm
XOR Gate 2-Element 2-IN CMOS 8-Pin UQFN T/R
XOR Gate, 2G Series, 2-Func, 2-Input, CMOS, QCC8
Dual 2-Input Exclusive OR Gate
The NLX2G86 is a high performance dual 2-input Exclusive-OR Gate operating from a 1.65 V to 5.5 V supply.
X-OR GATE, DUAL, 2 I/P, UQFN-8; Logic Family / Base Number: -; Logic Type: XOR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: UQFN; No. of Pins: 8Pins; Logic IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd