Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7SV32P5X

TINYLOGIC ULP-A 2-INPUT OR GATE OR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SV32P5X.

IHS

Datasheet11 pages15 years ago
Datasheet10 pages4 years ago

Upverter

TME

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+8.41%

CAD Models

Download onsemi NC7SV32P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
OR Gate, Single, 2 Input, 5 Pins, SC-70, NC7SVL32
OR 7SVL32 EAR99 7SVL logic gate circuit 3.5ns @ 5V 50pF 550mum 24mA 24mA 0.9V-1.5V
Texas InstrumentsSN74LVC1G32DCKR
SINGLE 2-INPUT POSITIVE-OR GATE OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74LVC1G86DCKR
Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125
Texas InstrumentsSN74LVC1G86DCKRG4
Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi NC7SV32P5X provided by its distributors.

TINYLOGIC ULP-A 2-INPUT OR GATE OR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5
OR Gate TinyLogic ULP 24mA SC-70-5 SMD, Adhesive Mount 2mm × 1.25mm × 1.1mm
IC, NC7SV, SMD; Logic Type:OR; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:900mV to 3.6V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:732; Logic IC Base Number:7S32; Logic IC Family:SV; Logic IC Function:ULP-A 2-Input OR Gate; Output Current Max:32mA; Package / Case:SC-70; Supply Voltage Max:3.6V; Supply Voltage Min:0.9V; Termination Type:SMD
The NC7SV32 is a single two-input OR gate from Fairchild's Ultra-Low Power (ULP-A) Series of TinyLogic®. ULP-A is ideal for applications that require extreme high speed, high drive, and low power. This product is designed for a wide low-voltage operating range (0.9V to 3.6V VCC) and applications that require more drive and speed than the TinyLogic® ULP series, but still offer best-in-class, low-power operation. The NC7SV32 is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SV32P5X.