Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7SV86P5X

OR XOR 7SV86 EAR99 7SV logic gate circuit 3.3ns @ 3V 30pF 900mum 24mA 24mA 3.6V

EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SV86P5X.

IHS

Datasheet9 pages5 years ago
Datasheet9 pages22 years ago

Future Electronics

Farnell

onsemi

element14 APAC

CAD Models

Download onsemi NC7SV86P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-06-25
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

TINYLOGIC ULP-A 2-INPUT OR GATE OR Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5
OR 7SVL32 EAR99 7SVL logic gate circuit 3.5ns @ 3V 30pF 1mm 24mA 24mA 3.6V
OR XOR 17SZ86 e3 17SZ logic gate circuit 4.2ns @ 5V 50pF 1mm 32mA 32mA 3.3V
Texas InstrumentsSN74LVC1G86DCKRG4
Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125
Texas InstrumentsSN74LVC1G32DCKR
SINGLE 2-INPUT POSITIVE-OR GATE OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
Texas InstrumentsSN74LVC1G86DCKR
Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi NC7SV86P5X provided by its distributors.

OR XOR 7SV86 EAR99 7SV logic gate circuit 3.3ns @ 3V 30pF 900mum 24mA 24mA 3.6V
XOR Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
IC, NC7SV, SMD; Logic Family / Base Number: NC7S86; Logic Type: XOR; Output Current: 24mA; No. of Inputs: 2; Supply Voltage Min: 900mV; Supply Voltage Max: 3.6V; Logic Case Style: SC-70; No. of Pins: 5Pins; Logic IC Family: NC7S;
The NC7SV86 is a single 2-Input Exclusive-OR Gate from Fairchild's Ultra Low Power-A (ULP-A) Series of TinyLogic®. ULP-A is ideal for applications that require extreme high speed, high drive and low power. This product is designed for a wide low voltage operating range (0.9V to 3.6V VCC) and applications that require more drive and speed than the TinyLogic ULP series, but still offer best in class low power operation. The NC7SV86 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SV86P5X.