onsemi NL17SZ07EDFT2G

17SZ07 Tape & Reel (TR) Tin (Sn) 17SZ logic buffer - 24mA 2mm 1.8V -55C~125C TA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ07EDFT2G.

IHS

Datasheet7 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.034
Stock
396,876
6,137,879
6,137,879
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
5
5
Logic Function
-
Buffer, Inverting
Buffer, Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
12 ns
8.4 ns
8.4 ns
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of onsemi NL17SZ07EDFT2G provided by its distributors.

17SZ07 Tape & Reel (TR) Tin (Sn) 17SZ logic buffer - 24mA 2mm 1.8V -55C~125C TA
Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
Log Buffer W/Open Drain/Reel |Onsemi NL17SZ07EDFT2G
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS
IC BUFFER NON-INVERT 5.5V SC88A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd