onsemi NL17SZ07DFT2

Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ07DFT2.

IHS

Datasheet6 pages20 years ago

Augswan

DigiKey

CAD Models

Download onsemi NL17SZ07DFT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.034
Stock
252,726
5,711,395
5,711,395
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
12 ns
8.4 ns
8.4 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
200 µA
200 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-02-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Tape & Reel (TR) COMMERCIAL TIN LEAD 17SZ logic buffer 32mA 32mA 2mm 1.8V -55C~125C TA
Schmitt Trigger Buffer 1-CH Non-Inverting CMOS Automotive 5-Pin SC-88A T/R
Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, TTL, PDSO5

Descriptions

Descriptions of onsemi NL17SZ07DFT2 provided by its distributors.

Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R
Buffer, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5
1 1.65V~5.5V SC-88A Buffer/Driver/Transceiver ROHS
IC BUFF OP/DRAIN N-INV SOT353 / Buffer, Non-Inverting 1 Element 1 Bit per Element Output SC-88A (SC-70-5/SOT-353)
IC BUFFER NON-INVERT 5.5V SC88A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd