| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NL17SG00AMUTCG | 2,601 | 7143 | 6h | ||||||||
| Verical | NL17SG00AMUTCG | 87,000 | 2488 | |||||||||
| Rochester Electronics | NL17SG00AMUTCG | 192,000 | 4h | |||||||||
| Flip Electronics | NL17SG00AMUTCG | 2,601 | >1wk | |||||||||
| Microchip USA | NL17SG00AMUTCG | 217 | 3500 | 20h |
Download onsemi NL17SG00AMUTCG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: