onsemi NJVMJD127T4G

8.0 A, 100 V PNP Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NJVMJD127T4G.

Upverter

Technical Drawing1 page4 years ago

Future Electronics

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi NJVMJD127T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.475
$ 0.35
$ 0.35
Stock
319,453
7,056,980
7,056,980
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
-
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
4 MHz
4 MHz
4 MHz
Collector Emitter Saturation Voltage
4 V
2 V
2 V
hFE Min
100
100
100
Power Dissipation
1.75 W
20 W
20 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemiKSH127TM
Transistor,bjt,darlington,pnp,100V V(Br)Ceo,8A I(C),to-252 Rohs Compliant: Yes
onsemiKSH42CTM
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
TRANSISTOR,BJT,NPN,80V V(BR)CEO,8A I(C),TO-252
Diodes Inc.MJD32C-13
MJD32C Series 100 V 3 A 15 Watt PNP Surface Mount Transistor - TO-252-3
Diodes Inc.MJD31CQ-13
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount
Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 2-Element, PNP, Silicon

Descriptions

Descriptions of onsemi NJVMJD127T4G provided by its distributors.

8.0 A, 100 V PNP Darlington Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
8.0 A, 100 V PNP Darlington Bipolar Power Transistor
TRANS PNP DARL 100V 8A DPAK / Bipolar (BJT) Transistor PNP - Darlington 100 V 8 A 20 W Surface Mount DPAK
Trans Darlington PNP 100V 8A 1750mW Automotive 3-Pin(2+Tab) DPAK T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd