ROHM 2SB1316TL

Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 2-Element, PNP, Silicon
$ 0.517
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SB1316TL.

IHS

Datasheet3 pages17 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

iiiC

Inventory History

3 month trend:
-31.39%

CAD Models

Download ROHM 2SB1316TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1994-05-01
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

PNP Prebiased Transistor 800mV@200mA,2A 10W 5V 1μA 40V 32V 2A CPT-3 SMD 6.5mm × 5.5mm × 2.3mm
onsemiKSH127TM
Transistor,bjt,darlington,pnp,100V V(Br)Ceo,8A I(C),to-252 Rohs Compliant: Yes
Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.MJD32C-13
MJD32C Series 100 V 3 A 15 Watt PNP Surface Mount Transistor - TO-252-3
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar Transistor, -50V, -2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA. ONSSPCDDENY1E7M;

Descriptions

Descriptions of ROHM 2SB1316TL provided by its distributors.

Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 2-Element, PNP, Silicon
2SB1316 Series 100 V 2 A SMT Darlington PNP Power Transistor - SC-63
ROHM 2SB1316TL PNP DARLINGTON TRANSISTOR, 2 A 100 V HFE:1000, 3-PIN SC-63
1.5V@1mA,1A PNP Darlington 1W 8V 10μA 100V 100V 2A CPT-3 SMD 6.5mm × 5.5mm × 2.3mm
TRANSISTOR D-PAK; BCE PNP;DARL; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:100V; Power Dissipation Pd:1W; DC Collector Current:-1A; DC Current Gain hFE:1000; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Av Current Ic:2A; Collector Emitter Voltage Vces:1.5V; Current Ic Continuous a Max:-1A; Gain Bandwidth ft Typ:50MHz; Hfe Min:1000; Package / Case:D-PAK; Power Dissipation Pd:1W; Termination Type:SMD; Transistor Type:Power Darlington; Voltage Vcbo:100V
TRANSISTOR D-PAK; BCE PNP;DARL,; Transistor Type:Power Darlington; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:100V; Current Ic Continuous a Max:-1A; Voltage, Vce Sat Max:1.5V; Power Dissipation:1W; Min Hfe:1000;;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SB1316 TL
  • 2SB1316-TL