onsemi KSH127TM

Transistor, bjt, darlington, pnp, 100V V(Br)Ceo, 8A I(C), to-252 Rohs Compliant: Yes
$ 0.209
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSH127TM.

IHS

Datasheet6 pages24 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-25.60%

Alternate Parts

Price @ 1000
$ 0.209
$ 0.364
$ 0.364
Stock
410,760
7,586,125
7,586,125
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
TO-252-3
DPAK
DPAK
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
-
4 MHz
4 MHz
Collector Emitter Saturation Voltage
2 V
2 V
2 V
hFE Min
100
100
100
Power Dissipation
-
20 W
20 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-07-26
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2019-10-12
LTD Date2020-04-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 2-Element, PNP, Silicon
onsemiKSH42CTM
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Diodes Inc.MJD32C-13
MJD32C Series 100 V 3 A 15 Watt PNP Surface Mount Transistor - TO-252-3
onsemiMJD32CTM
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 10 @ 3A 4V 50muA 1.56W 3MHz
Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of onsemi KSH127TM provided by its distributors.

Transistor,bjt,darlington,pnp,100V V(Br)Ceo,8A I(C),to-252 Rohs Compliant: Yes
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
4V@ 80mA,8A PNP - Darlington 1.75W 5V 10μA 100V 100V 8A TO-252 SMD mount 6.6mm*6.1mm*2.3mm
PNP Silicon Darlington Transistor
Trans Darlington PNP 100V 8A 3-Pin(2+Tab) DPAK T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd