Diodes Inc. MJD31CQ-13

Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount
$ 0.35
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MJD31CQ-13.

IHS

Datasheet7 pages9 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-2.10%

CAD Models

Download Diodes Inc. MJD31CQ-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.259
$ 0.259
Stock
84,852
4,278,057
4,278,057
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
TO-252-3
DPAK
DPAK
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
-
1.2 V
1.2 V
hFE Min
10
10
10
Power Dissipation
-
1.56 W
1.56 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-04
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MJD32C-13
MJD32C Series 100 V 3 A 15 Watt PNP Surface Mount Transistor - TO-252-3
onsemiMJD32CTM
PNP EPITAXIAL SILICON TRANSISTOR Power Bipolar Transistor, 3A I(C), 1-Element, PNP
TRANS NPN 100V 3A DPAK / Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK
onsemiKSH31CTM
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 10 @ 3A 4V 50muA 1.56W 3MHz
Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
Bipolar Transistors - BJT PNP -80V 10W 100MHz 200 hFE

Descriptions

Descriptions of Diodes Inc. MJD31CQ-13 provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount
Trans GP BJT NPN 100V 3A 15000mW Automotive AEC-Q101 3-Pin(2+Tab) TO-252 T/R
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Trans, Npn, 100V, 3A, 150Deg C, 15W Rohs Compliant: Yes |Diodes Inc. MJD31CQ-13

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD31CQ13