onsemi KSH44H11TM

Transistor, Bjt, NPN, 80V V(br)ceo, 8A I(C), TO-252
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSH44H11TM.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Alternate Parts

Price @ 1000
$ 0.319
$ 0.319
Stock
186,901
8,035,872
8,035,872
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
TO-252-3
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
50 MHz
85 MHz
85 MHz
Collector Emitter Saturation Voltage
1 V
1 V
1 V
hFE Min
40
40
40
Power Dissipation
1.75 W
1.75 W
1.75 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiKSH31CTM
TRANS NPN 100V 3A DPAK / Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount D-Pak
onsemiMJD243T4
Power Bipolar Transistor, 4A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
NPN Transistor, CPT-3, SMD, 400mV@20mA/500mA, 1W, 5V, 1μA, 120V, 80V, 1A, 6.5mm × 5.5mm × 2.3mm
Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
onsemiKSH112GTM
NPN Darlington 1.75W 5V 20μA 100V 100V 2A TO-252 SMD 6.6mm × 6.1mm × 2.3mm

Descriptions

Descriptions of onsemi KSH44H11TM provided by its distributors.

TRANSISTOR,BJT,NPN,80V V(BR)CEO,8A I(C),TO-252
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-252AA, Plastic/Epoxy, 2 Pin
Bipolar Transistors - BJT NPN Epitaxial Sil
Trans GP BJT NPN 80V 8A 3-Pin(2+Tab) DPAK T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd