onsemi MJD127T4G

Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD127T4G.

Upverter

Datasheet7 pages18 years ago
Datasheet8 pages14 years ago

IHS

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
+38.60%

CAD Models

Download onsemi MJD127T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.323
$ 0.323
Stock
4,513,250
4,693,583
4,693,583
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
4 MHz
-
-
Collector Emitter Saturation Voltage
2 V
4 V
4 V
hFE Min
100
100
100
Power Dissipation
20 W
20 W
20 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiMJD127G
8.0 A, 100 V PNP Darlington Bipolar Power Transistor
onsemiKSH127TF
KSH Series PNP 1.75 W 100 V 8 A SMT Silicon Darlington Transistor - TO-252-3
onsemiMJD127TF
8.0 A, 100 V PNP Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi MJD127T4G provided by its distributors.

Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
8.0 A, 100 V PNP Darlington Bipolar Power Transistor
Bipolar Transistors (BJT); MJD127T4G; ON SEMICONDUCTOR; PNP; 100 V; 8 A; 3
MJD Series 100 V 8 A PNP Complementary Darlington Power Transistor - TO-252-3
ON SEMI MJD127T4G PNP DARLINGTON TRANSISTOR, 8 A 100 V HFE:100, 3-PIN DPAK
TRANS PNP DARL 100V 8A DPAK / Trans Darlington PNP 100V 8A 1750mW 3-Pin(2+Tab) DPAK T/R
onsemi Darlington Transistor, PNP, 8A, DPAK(TO-252), SMD, 3-Pin
DARLINGTON TRANSISTOR, PNP, -100V, D-PAK; DARLINGTON TRANSISTOR, PNP, -100V, D-PAK; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:100V; Transition Frequency ft:4MHz; Power Dissipation Pd:20W; DC Collector C
Transistor Polarity:PNP; No. of Pins:3Pins; Transistor Mounting:Surface Mount; Operating Temperature Max:150°C; Product Range:-; Qualification:-; Collector Emitter Voltage Max:100V; Continuous Collector Current:8A RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD127T4G.