onsemi NIF62514T3G

Self-protected FET, Current and Temp Limit, 42 V clamp, ESD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NIF62514T3G.

IHS

Datasheet8 pages17 years ago

Augswan

iiiC

Mouser

CAD Models

Download onsemi NIF62514T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.519
$ 0.519
Stock
229,782
477,423
477,423
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SOP
SOP
SOP
Drain to Source Voltage (Vds)
40 V
42 V
42 V
Continuous Drain Current (ID)
6 A
-
-
Threshold Voltage
-
-
-
Rds On Max
-
-
-
Gate to Source Voltage (Vgs)
16 V
14 V
14 V
Power Dissipation
-
1.7 W
1.7 W
Input Capacitance
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-11-26
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.ZXMP4A16GTA
ZXMP4A16G Series 40 V 0.06 Ohm P-Channel Enhancement Mode MOSFET - SOT-223
Diodes Inc.ZXMN4A06GTA
Transistor: N-MOSFET; unipolar; 40V; 7A; 0.05ohm; 2W; -55+150 deg.C; SMD; SOT223
STMicroelectronicsSTN4NF03L
N-Channel 30V - 0.039 Ohm - 4A - SOT-223 STripFET(TM) POWER MOSFET
onsemiNDT451AN
N-Channel Enhancement Mode Field Effect Transistor 30V, 7.2A, 35mΩ
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.031Ohm;ID 4.6A;SOT-223;PD 1W;VGS +/-16V
onsemiFDT459N
N-Channel Enhancement Mode Field Effect Transistor 30V, 6.5A, 35mΩ

Descriptions

Descriptions of onsemi NIF62514T3G provided by its distributors.

Self-protected FET, Current and Temp Limit, 42 V clamp, ESD
6 A 42 V 0.12 ohm N-CHANNEL Si POWER MOSFET TO-261AA
Power Field-Effect Transistor, 40V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
IC FET VOLT CLAMP 6A 40V SOT-223
MOSFETs- Protected 42V 6A N-Channel
IC PWR DRIVER N-CHAN 1:1 SOT223
Tape & Reel (TR) NIF62514 Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 6.5mm 40V 27mus 6A
BUFFER/INVERTER PERIPHL DRIVER

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd