onsemi FDT459N

N-Channel Enhancement Mode Field Effect Transistor 30V, 6.5A, 35mΩ
$ 0.464
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDT459N.

IHS

Datasheet5 pages28 years ago
Datasheet0 pages0 years ago

Newark

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FDT459N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-03-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2020-10-09
LTD Date2021-04-09
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiNDT451AN
N-Channel Enhancement Mode Field Effect Transistor 30V, 7.2A, 35mΩ
Diodes Inc.ZXMP3A16GTA
P-Channel 30 V 0.045 Ohm Enhancement Mode MOSFET - SOT-223
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.031Ohm;ID 4.6A;SOT-223;PD 1W;VGS +/-16V
Diodes Inc.DMN3032LE-13
N-Channel 30 V 29 mOhm Surface Mount Enhancement Mode Mosfet - SOT-223
Diodes Inc.ZXM62N03GTA
Trans MOSFET N-CH 30V 4.7A Automotive 4-Pin(3+Tab) SOT-223 T/R
InfineonIRLL3303PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.031Ohm;ID 4.6A;SOT-223;PD 1W;VGS +/-16V

Descriptions

Descriptions of onsemi FDT459N provided by its distributors.

N-Channel Enhancement Mode Field Effect Transistor 30V, 6.5A, 35mΩ
3W(Ta) 2V@ 250µA 17nC@ 10V 1individualNChannel 30V 35mΩ@ 6.5A,10V 365pF@15V SOT-223-4 SMD mount
Trans MOSFET N-CH 30V 6.5A 4-Pin(3+Tab) SOT-223 T/R
Power Field-Effect Transistor, 6.5A I(D), 30V, 0.035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
30V Sot-223 Nch Rohs Compliant: Yes
6.5A, 30V, 0.035OHM, N-CHANNEL,
These N-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance, provide superior switching performance. These products are well suited to low voltage, low current applications such as notebook computer power management, battery powered circuits, and DC motor control.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDT459N.