What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NCV8405ASTT1G

Power MOSFET, N Channel, 42 V, 6 A, 0.1 ohm, SOT-223, Surface Mount
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8405ASTT1G.

IHS

Datasheet15 pages2 years ago

JRH Electronics

HQonline

Augswan

Newark

Inventory History

3 month trend:
+1047%

CAD Models

Download onsemi NCV8405ASTT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.502
$ 0.768
$ 0.768
Stock
625,803
1,037,909
1,037,909
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOP
SOP
SOP
Drain to Source Voltage (Vdss)
42 V
42 V
42 V
Continuous Drain Current (ID)
-
6 A
6 A
Threshold Voltage
-
-
-
Rds On Max
-
-
-
Gate to Source Voltage (Vgs)
14 V
14 V
14 V
Power Dissipation
1.7 W
-
-
Input Capacitance
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-11-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Current Limit SW 1-IN 1-OUT to 10.5A Automotive 4-Pin(3+Tab) SOT-223 T/R
Trans MOSFET N-CH 42V 2A Automotive 4-Pin(3+Tab) SOT-223 T/R
Power MOSFET, N Channel, 42 V, 2 A, 0.2 ohm, SOT-223, Surface Mount

Descriptions

Descriptions of onsemi NCV8405ASTT1G provided by its distributors.

Power MOSFET, N Channel, 42 V, 6 A, 0.1 ohm, SOT-223, Surface Mount
onsemi Peripheral controller, surface mount installation, SOT-223encapsulation, 4Pin
NCV8405 Series Single 9 A 90 mOhm Self-Protected Low Side Driver - SOT-223-4
Trans MOSFET N-CH 42V Automotive 4-Pin(3+Tab) SOT-223 T/R
Tape & Reel (TR) NCV8505 Current Limiting (Fixed) Over Temperature Over Voltage SINK power distribution switch 6.5mm 42V Max 6A 90m Ohm
MOSFET, AEC-Q100, N-CH, 42V, SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:6A; Drain Source Voltage Vds:42V; On Resistance Rds(on):0.09ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.6V;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd