Infineon IRLL3303TRPBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 0.031 Ohm; Id 4.6A; SOT-223; Pd 1W; Vgs +/-16V
$ 0.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLL3303TRPBF.

Newark

Datasheet10 pages22 years ago

IHS

Farnell

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRLL3303TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-04-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRLL3303PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.031Ohm;ID 4.6A;SOT-223;PD 1W;VGS +/-16V
Single N-Channel 30 V 0.06 Ohm 9.3 nC HEXFET® Power Mosfet - SOT-223
Diodes Inc.DMN3032LE-13
N-Channel 30 V 29 mOhm Surface Mount Enhancement Mode Mosfet - SOT-223
STMicroelectronicsSTN4NF03L
N-Channel 30V - 0.039 Ohm - 4A - SOT-223 STripFET(TM) POWER MOSFET
onsemiNDT452AP
P-Channel Enhancement Mode Field Effect Transistor -30V, -5A, 65mΩ
onsemiNDT451AN
N-Channel Enhancement Mode Field Effect Transistor 30V, 7.2A, 35mΩ

Descriptions

Descriptions of Infineon IRLL3303TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.031Ohm;ID 4.6A;SOT-223;PD 1W;VGS +/-16V
Single N-Channel 30 V 0.045 Ohm 50 nC HEXFET® Power Mosfet - SOT-223-3
30V Single N-Channel HEXFET Power MOSFET in a SOT-223 package, SOT223-4, RoHS
Infineon SCT
Trans MOSFET, N-CH 30V, 4.6A, 31mOHM, 4-Pin(3+Tab) SOT-223 T/R 2.5k Pb free
Avnet Japan
Power Field-Effect Transistor, 4.6A I(D), 30V, 0.031ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:4.6A; On Resistance, Rds(on):45mohm; Rds(on) Test Voltage, Vgs:16V; Package/Case:223-SOT; Power Dissipation, Pd:2.1W ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLL3303TRPBF
  • IRLL3303TRPBF.
  • SP001567242