onsemi NDT451AN

N-Channel Enhancement Mode Field Effect Transistor 30V, 7.2A, 35mΩ
$ 0.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDT451AN.

Farnell

Datasheet8 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Future Electronics

onsemi

Inventory History

3 month trend:
+1.58%

CAD Models

Download onsemi NDT451AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
LTB Date2021-12-24
LTD Date2021-12-24
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiFDT459N
N-Channel Enhancement Mode Field Effect Transistor 30V, 6.5A, 35mΩ
onsemiFDT457N
N-Channel Enhancement Mode Field Effect Transistor 30V, 5A, 60mΩ
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.031Ohm;ID 4.6A;SOT-223;PD 1W;VGS +/-16V
onsemiNDT452AP
P-Channel Enhancement Mode Field Effect Transistor -30V, -5A, 65mΩ
Diodes Inc.DMN3032LE-13
N-Channel 30 V 29 mOhm Surface Mount Enhancement Mode Mosfet - SOT-223
Single N-Channel 30 V 0.06 Ohm 9.3 nC HEXFET® Power Mosfet - SOT-223

Descriptions

Descriptions of onsemi NDT451AN provided by its distributors.

N-Channel Enhancement Mode Field Effect Transistor 30V, 7.2A, 35mΩ
onsemi NChannel EnhancedMOSTube, Vds=30 V, 7.2 A, SOT-223encapsulation, surface mount, 3Pin
MOSFET, FULL REEL; Transistor Polarity: N Channel; Continuous Drain Current Id: 7.2A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.03ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.6V; Power Dissipation Pd: 3W
Power SOT N-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance and provide superior switching performance. These devices are particularly suited for low voltage applications such as DC motor control and DC/DC conversion where fast switching, low in-line power loss, and resistance to transients are needed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDT451AN.