onsemi NGTB50N65FL2WG

Trans IGBT Chip N-CH 650V 100A 417000mW 3-Pin(3+Tab) TO-247 Tube
$ 3.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NGTB50N65FL2WG.

IHS

Datasheet12 pages4 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-13.61%

Alternate Parts

Price @ 1000
$ 3.88
$ 2.824
Stock
111,343
111,812
Authorized Distributors
6
4
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247
Collector Emitter Breakdown Voltage
650 V
600 V
Max Collector Current
100 A
100 A
Power Dissipation
-
-
Collector Emitter Saturation Voltage
-
2 V
Reverse Recovery Time
94 ns
94 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

IGBT, 650V 75A FS2 Solar/UPS IGBT 650V 75A FS2 Solar/UPS
Trans IGBT Chip N-CH 600V 100A 417000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 650V 80A 268000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGWA80H65DFB
Trench gate field-stop IGBT, HB series 650 V, 80 A high speed
LittelfuseIXXH40N65B4H1
Trench Series - 650V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, TO-247, RoHS
InfineonIRGP4660DPBF
Trans IGBT Chip N-CH 600V 100A 330000mW 3-Pin(3+Tab) TO-247AC Tube

Descriptions

Descriptions of onsemi NGTB50N65FL2WG provided by its distributors.

Trans IGBT Chip N-CH 650V 100A 417000mW 3-Pin(3+Tab) TO-247 Tube
650 V 100 A Through Hole Insulated Gate Bipolar Transistor (IGBT) - TO-247-3
Insulated Gate Bipolar Transistor, 100A I(C), 650V V(BR)CES, N-Channel
IGBT 600V 50A TO247 / IGBT - Field Stop II
417W 100A 650V Trench Field Stop TO-247 IGBTs ROHS
IGBT TRENCH/FS 650V 100A TO247-3
417W 1.8V 650V 100A TO-247-3 25.66mm
INSULATED GATE BIPOLAR TRANSISTO
Continuous Collector Current:100A; Collector Emitter Saturation Voltage:1.8V; Power Dissipation:417W; Collector Emitter Voltage Max:650V; No. of Pins:3Pins; Operating Temperature Max:175°C; Product Range:-; MSL:MSL 1 - Unlimited RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NGTB50N65FL2WG.