Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NGTB40N60FL2WG

Trans IGBT Chip N-CH 600V 80A 366000mW 3-Pin(3+Tab) TO-247 Tube
$ 10.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NGTB40N60FL2WG.

IHS

Datasheet11 pages10 years ago

Newark

onsemi

RS (Formerly Allied Electronics)

CAD Models

Download onsemi NGTB40N60FL2WG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.4
$ 3.433
Stock
111,269
315,517
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Case/Package
TO-247
TO-247-3
Collector Emitter Breakdown Voltage
600 V
650 V
Max Collector Current
80 A
80 A
Power Dissipation
-
366 W
Collector Emitter Saturation Voltage
1.85 V
1.7 V
Reverse Recovery Time
72 ns
72 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-14
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

FGH40N60SMDF Series 600 V 80 A 92 ns Flange Mount Field Stop IGBT - TO-247
STMicroelectronicsSTGW60V60DF
Trench gate field-stop IGBT, V series 600 V, 60 A very high speed
STMicroelectronicsSTGWA45HF60WDI
IGBT 600V 80A 310W TO247 / IGBT 600 V 80 A 310 W Through Hole TO-247-3
Trans IGBT Chip N-CH 650V 80A 36000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 600V 70A 300000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW39NC60VD
Trans IGBT Chip N-CH 600V 80A 250000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of onsemi NGTB40N60FL2WG provided by its distributors.

Trans IGBT Chip N-CH 600V 80A 366000mW 3-Pin(3+Tab) TO-247 Tube
NGTB40N60FL2WG, IGBT TRANSISTOR, 80 A 600 V, 1MHZ, 3-PIN TO-247
Insulated Gate Bipolar Transistor, 80A I(C), 600V V(BR)CES, N-Channel
600V/40A Fast Igbt Fsii T / Tube
INSULATED GATE BIPOLAR TRANSISTO / Bipolar (BJT) Transistor
600V/40A FAST IGBT FSII T; DC Collector Current: 80A; Collector Emitter Saturation Voltage Vce(on): 1.7V; Power Dissipation Pd: 366W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-247; No. of Pins: 3Pins;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd