Infineon IRGP4063D1-EPBF

Trans IGBT Chip N-CH 600V 100A 330000mW 3-Pin(3+Tab) TO-247AD Tube
$ 11.4
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGP4063D1-EPBF.

IHS

Datasheet12 pages12 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-10-19
LTD Date2018-04-19

Related Parts

Trans IGBT Chip N-CH 600V 100A 417000mW 3-Pin(3+Tab) TO-247 Tube
IGBT, 650V 75A FS2 Solar/UPS IGBT 650V 75A FS2 Solar/UPS
Trans IGBT Chip N-CH 600V 80A 349000mW Automotive 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 600V 90A 328900mW 3-Pin(3+Tab) TO-247A
STMicroelectronicsSTGWA35HF60WDI
35 A, 600 V ultrafast IGBT with low drop diode
InfineonIRGP4660DPBF
Trans IGBT Chip N-CH 600V 100A 3-Pin TO-247AC Tube

Descriptions

Descriptions of Infineon IRGP4063D1-EPBF provided by its distributors.

Trans IGBT Chip N-CH 600V 100A 330000mW 3-Pin(3+Tab) TO-247AD Tube
INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel
Transistor IGBT N-ch 600V 60A TO-247AD
Target Applications: Pump; Solar; UPS; Welding
IGBT W/ULTRAFAST SOFT RECOVERY D

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRGP4063D1EPBF