onsemi NGTB25N120FL3WG

Trans IGBT Chip N-CH 1200V 100A 349000mW 3-Pin(3+Tab) TO-247 Tube
$ 3.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NGTB25N120FL3WG.

IHS

Datasheet12 pages4 years ago

Master Electronics

onsemi

Newark

Farnell

Inventory History

3 month trend:
+0.94%

CAD Models

Download onsemi NGTB25N120FL3WG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

International RectifierIRG8P60N120KD-EPBF
Trans IGBT Chip N-CH 1200V 100A 420000mW 3-Pin(3+Tab) TO-247AD Tube
Trans IGBT Chip N-CH 1200V 80A 350000mW 3-Pin(3+Tab) TO-247AD Tube
InfineonIRG7PH42UPBF
1200V TRENCH IGBT FOR INDUSTRIAL MODULE, SIZE 4.2 (NO DIODE) | Infineon IRG7PH42UPBF
MicrochipAPT35GN120BG
Trans IGBT Chip N-CH 1200V 94A 379000mW 3-Pin(3+Tab) TO-247 Tube
IGBT 1200V 80A 555W TO247-3 / Trans IGBT Chip N-CH 1200V 80A 555000mW 3-Pin(3+Tab) TO-247 Tube
LittelfuseIXYH50N120C3
Trans IGBT Chip N-CH 1200V 100A 750000mW 3-Pin(3+Tab) TO-247AD

Descriptions

Descriptions of onsemi NGTB25N120FL3WG provided by its distributors.

Trans IGBT Chip N-CH 1200V 100A 349000mW 3-Pin(3+Tab) TO-247 Tube
UPS / Solar 1200 V 100 A Flange Mount Ultra Field Stop IGBT - TO-247-3
349W 100A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS
Igbt, Single, 1.2Kv, 100A, To-247-3; Dc Collector Current:100A; Collector Emitter Saturation Voltage Vce(On):1.7V; Power Dissipation Pd:349W; Collector Emitter Voltage V(Br)Ceo:1.2Kv; Transistor Case Style:To-247; No. Of Pins:3Pins; Rohs Compliant: Yes |Onsemi NGTB25N120FL3WG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd