Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRG7PH42UPBF

1200V Trench Igbt For Industrial Module, Size 4.2 (no Diode) | Infineon IRG7PH42UPBF
$ 12.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG7PH42UPBF.

element14 APAC

Datasheet10 pages14 years ago
Datasheet10 pages16 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRG7PH42UPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Trans IGBT Chip N-CH 1200V 100A 349000mW 3-Pin(3+Tab) TO-247 Tube
IGBT 1200V 80A TO247AD IGBT 1200 V 80 A 350 W Through Hole TO-247AD
International RectifierIRG8P60N120KD-EPBF
Trans IGBT Chip N-CH 1200V 100A 420000mW 3-Pin(3+Tab) TO-247AD Tube
Trans IGBT Chip N-CH 1200V 100A 420000mW 3-Pin(3+Tab) TO-247AC Tube
MicrochipAPT35GN120BG
Trans IGBT Chip N-CH 1200V 94A 379000mW 3-Pin(3+Tab) TO-247 Tube
LittelfuseIXA45IF1200HB
IGBT 1200V 78A 325W TO247 / IGBT PT 1200 V 78 A 325 W Through Hole TO-247AD

Descriptions

Descriptions of Infineon IRG7PH42UPBF provided by its distributors.

1200V TRENCH IGBT FOR INDUSTRIAL MODULE, SIZE 4.2 (NO DIODE) | Infineon IRG7PH42UPBF
IGBT 1200V 90A 385W TO247AC / IGBT Trench 1200 V 90 A 385 W Through Hole TO-247AC
IRG7PH42UPBF Series 1200 V 90 A Insulated Gate Bipolar Transistor - TO-247AC
Temperature Sensors - PTC Thermistors 0603 (1608 Metric) 1 (Unlimited) Tape & Reel (TR) Surface Mount 470Ohm Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad Paper T/R
Transistor; Transistor Type:IGBT; Collector Emitter Voltage, Vces:1.2kV; Power Dissipation, Pd:320W; Operating Temperature Range:-55°C to +150°C; Collector Emitter Saturation Voltage, Vce(sat):1.7V ;RoHS Compliant: Yes
IGBT,N CH,1200V,90A,TO-247AC; Transistor Type:IGBT; DC Collector Current:90A; Collector Emitter Voltage Vces:1.7V; Power Dissipation Pd:385W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Power Dissipation Max:385W

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG7PH42UPBF
  • IRG7PH42UPBF.
  • SP001542060