onsemi NGB8245NT4G

NGB8245NT4G, IGBT Transistor, 50 A 500 V, 4-Pin D2PAK | ON Semiconductor NGB8245NT4G
$ 1.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NGB8245NT4G.

IHS

Datasheet7 pages13 years ago

CAD Models

Download onsemi NGB8245NT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

STMicroelectronicsSTGB10NB37LZT4
Trans IGBT Chip N-CH 440V 20A 125000mW Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTGB10NC60KDT4
Trans IGBT Chip N-CH 600V 20A 60000mW 3-Pin(2+Tab) D2PAK T/R / IGBT 600V 20A 65W D2PAK
STMicroelectronicsSTGB10NC60HDT4
STGB10NC60HD Series 600 V 20 A Surface Mount Very fast IGBT - D2PAK-3
Trans IGBT Chip N-CH 365V 20A 3-Pin(2+Tab) D2PAK T/R
Trans IGBT Chip N-CH 365V 20A 3-Pin(2+Tab) D2PAK T/R
Trans IGBT Chip N-CH 440V 20A 150000mW 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of onsemi NGB8245NT4G provided by its distributors.

NGB8245NT4G, IGBT Transistor, 50 A 500 V, 4-Pin D2PAK | ON Semiconductor NGB8245NT4G
Trans IGBT Chip N-CH 500V 20A Automotive 3-Pin(2+Tab) D2PAK T/R
IGBT 490V 20A 150W D2PAK3
IGBT, N-Channel, 20 A, 450 V
Insulated Gate Bipolar Transistor, 20A I(C), 490V V(BR)CES, N-Channel
Reel / Igbt 20A 450V Nchannel
XIGBT N-CH 20A 490V D2PAK-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd