Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NDF08N50ZH

Power MOSFET 500V 7.5A 0.850 Ohm Single N-Channel TO-220FP Optimized
$ 0.555
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDF08N50ZH.

IHS

Datasheet6 pages11 years ago

onsemi

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NDF08N50ZH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.555
$ 0.567
Stock
1,507,258
2,728,198
Authorized Distributors
2
4
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
500 V
500 V
Continuous Drain Current (ID)
8.5 A
7.5 A
Threshold Voltage
-
-
Rds On Max
850 mΩ
850 mΩ
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
-
31 W
Input Capacitance
1.095 nF
1.095 nF

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-13
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2016-01-24
LTD Date2016-07-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Power MOSFET, N-Channel, QFET®, FRFET®, 500 V, 9 A, 800 mΩ, TO-220F
N-Channel Power MOSFET, UniFETTM, FRFET®, 500V, 9A, 850mΩ, TO-220F
onsemiFQPF9N50C
Power MOSFET, N-Channel, QFET®, 500 V, 9 A, 800 mΩ, TO-220F
Trans MOSFET N-CH 500V 8.7A 3-Pin(3+Tab) TO-220AB
STMicroelectronicsSTP9NK50ZFP
STP9NK50ZFP N-CHANNEL MOSFET TRANSISTOR, 7.2 A, 500 V, 3-PIN TO-220FP
147W(Tc) 30V 5V@250µA 30nC@10V N-Ch MOSFET 400V 600mΩ@5A,10V 10A 526pF@100V TO-220AB TH

Descriptions

Descriptions of onsemi NDF08N50ZH provided by its distributors.

Power MOSFET 500V 7.5A 0.850 Ohm Single N-Channel TO-220FP Optimized
Tube Through Hole N-Channel Single Mosfet Transistor 8.5A Tc 8.5A 35W Tc 29ns
Power Field-Effect Transistor, 8.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 500V 8.5A 3-Pin(3+Tab) TO-220FP Tube
35W(Tc) 30V 4.5V@ 100µA 46nC@ 10 V 1individualNChannel 500V 850mΩ@ 3.6A,10V 5.4A 1.095nF@25V TO-220-2 Through hole mounting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd