onsemi FDPF10N50FT

N-Channel Power MOSFET, UniFETTM, FRFET®, 500V, 9A, 850mΩ, TO-220F
$ 0.569
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF10N50FT.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Factory Futures

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-02-09
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

N-Channel Power MOSFET, UniFETTM, 500 V, 11.5 A, 650 mΩ, TO-220F
N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 11.5 A, 700 mΩ, TO-220F
STMicroelectronicsSTP9NK50ZFP
STP9NK50ZFP N-CHANNEL MOSFET TRANSISTOR, 7.2 A, 500 V, 3-PIN TO-220FP
N-Channel QFET® MOSFET 500V, 9A, 800mΩ
STMicroelectronicsSTP10NK60ZFP
Transistor: N-MOSFET; unipolar; 600V; 10A; 0.75ohm; 35W; -55+150 deg.C; THT; TO220FP
Trans MOSFET N-CH 500V 8.7A 3-Pin(3+Tab) TO-220AB

Descriptions

Descriptions of onsemi FDPF10N50FT provided by its distributors.

N-Channel Power MOSFET, UniFETTM, FRFET®, 500V, 9A, 850mΩ, TO-220F
Trans MOSFET N-CH 500V 9A 3-Pin(3+Tab) TO-220FP Rail
MOSFET, N-Ch, 500V, 9A, 850mΩ@4.5A,10V, 42W(Tc), 30V, 5V@250µA, 24nC@10V, 1.17nF@25V, TO-220F-3, TH, 10.36mm×4.9mm×16.07mm
Power Field-Effect Transistor, 9A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. The body diode’s reverse recovery performance of UniFET FRFET® MOSFET has been enhanced by lifetime control. Its trr is less than 100nsec and the reverse dv/dt immunity is 15V/ns while normal planar MOSFETs have over 200nsec and 4.5V/nsec respectively. Therefore, it can remove additional component and improve system reliability in certain applications in which the performance of MOSFET’s body diode is significant. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd