onsemi FQPF9N50C

Power MOSFET, N-Channel, QFET®, 500 V, 9 A, 800 mΩ, TO-220F
$ 0.866
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF9N50C.

IHS

Datasheet8 pages12 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQPF9N50C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-06-18
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

N-Channel Power MOSFET, UniFETTM, 500 V, 11.5 A, 650 mΩ, TO-220F
Power MOSFET, N-Channel, QFET®, FRFET®, 500 V, 10 A, 610 mΩ, TO-220F
STMicroelectronicsSTP10NK60ZFP
Transistor: N-MOSFET; unipolar; 600V; 10A; 0.75ohm; 35W; -55+150 deg.C; THT; TO220FP
STMicroelectronicsSTP9NK50ZFP
STP9NK50ZFP N-CHANNEL MOSFET TRANSISTOR, 7.2 A, 500 V, 3-PIN TO-220FP
onsemiFDPF7N50
N-Channel Power MOSFET, UniFETTM, Ultra FRFETTM, 500V, 5A, 1.5Ω, TO-220F
Trans MOSFET N-CH 500V 8.7A 3-Pin(3+Tab) TO-220AB

Descriptions

Descriptions of onsemi FQPF9N50C provided by its distributors.

Power MOSFET, N-Channel, QFET®, 500 V, 9 A, 800 mΩ, TO-220F
Trans MOSFET N-CH 500V 9A 3-Pin(3+Tab) TO-220FP Rail
Power Field-Effect Transistor, 9A I(D), 500V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 500V, 9A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:9A; Drain Source Voltage Vds:500V; On Resistance Rds(on):0.8ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Dissi
These N-Channel enhancement mode power field effect transistors are produced using Fairchilds proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for highefficiency switched mode power supplies, active power factor correction, electronic lamp ballasts based on half bridge topology.
MOSFET, N, TO-220F; Transistor Polarity:N; Max Current Id:5.3A; Max Voltage Vds:500V; On State Resistance:0.73ohm; Rds Measurement Voltage:10V; Max Voltage Vgs:30V; Power Dissipation:50W; Operating Temperature Range:-55ºC to +150ºC; Transistor Case Style:TO-220F; No. of Pins:3; SVHC 2:Cobalt dichloride; Case Style:TO-220F; Cont Current Id:5.3A; Power Dissipation Pd:50W; Pulse Current Idm:21A; Termination Type:Through Hole; Transistor Type:MOSFET; Typ Voltage Vds:500V; Typ Voltage Vgs th:5V; Voltage Vgs Rds on Measurement:10V; SVHC (Additional):Bis (2-ethyl(hexyl)phthalate) (DEHP)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQPF9N50C.