Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NDF04N60ZH

Power MOSFET 600V 4.8A 2.0 Ohm Single N-Channel TO-220FP Optimized
$ 0.349
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDF04N60ZH.

IHS

Datasheet10 pages9 years ago

Upverter

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NDF04N60ZH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.349
$ 0.407
Stock
1,886,544
603,108
Authorized Distributors
2
2
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
600 V
600 V
Continuous Drain Current (ID)
3 A
3 A
Threshold Voltage
-
-
Rds On Max
2 Ω
2 Ω
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
-
28 W
Input Capacitance
640 pF
640 pF

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-07
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2017-12-15
LTD Date2018-03-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Power Field-Effect Transistor, 5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
N-Channel 500 V 1.5 Ohm 28 W Flange Mount Power MOSFET-TO-220FP
Power MOSFET 500V 5A 1.5 Ohm Single N-Channel TO-220FP Optimized
onsemiFQPF5N50
Trans MOSFET N-CH 500V 3A 3-Pin(3+Tab) TO-220F Rail
InfineonSPP03N60S5
Trans MOSFET N-CH 600V 3.2A 3-Pin TO-220 Tube
Single N-Channel 600 V 400 mOhm 32 nC CoolMOS Power Mosfet - TO-220-3FP, PG-TO220-3, RoHS

Descriptions

Descriptions of onsemi NDF04N60ZH provided by its distributors.

Power MOSFET 600V 4.8A 2.0 Ohm Single N-Channel TO-220FP Optimized
Tube Through Hole N-Channel Single Mosfet Transistor 4.8A Tc 4.8A 30W Tc 15ns
Trans MOSFET N-CH 600V 4.8A 3-Pin(3+Tab) TO-220FP Tube
600V 4.8A 30W 2´Î@10V2A 4.5V@50Ã×A N Channel TO-220F(TO-220IS) MOSFETs ROHS
Power Field-Effect Transistor, 3A I(D), 600V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
30W(Tc) 30V 4.5V@ 50µA 29nC@ 10 V 1individualNChannel 600V 2Ω@ 2A,10V 4.8A 640pF@25V TO-220-2 Through hole mounting 15.88mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd