Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NDF04N60ZG

Power MOSFET 600V 4.8A 2.0 Ohm Single N-Channel TO-220FP
$ 0.407
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDF04N60ZG.

IHS

Datasheet10 pages9 years ago

Upverter

onsemi

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NDF04N60ZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.407
$ 0.349
Stock
654,565
2,020,799
Authorized Distributors
2
2
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
600 V
600 V
Continuous Drain Current (ID)
3 A
3 A
Threshold Voltage
-
-
Rds On Max
2 Ω
2 Ω
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
28 W
-
Input Capacitance
640 pF
640 pF

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-14
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2017-12-15
LTD Date2018-03-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiFDPF5N50T
N-Channel Power MOSFET, UniFETTM, 500 V, 5 A, 1.4 Ω, TO-220F
N-Channel 500 V 1.5 Ohm 28 W Flange Mount Power MOSFET-TO-220FP
Power MOSFET 500V 5A 1.5 Ohm Single N-Channel TO-220FP Optimized
STMicroelectronicsSTP4NK60ZFP
N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in TO-220FP
STMicroelectronicsSTF5N52K3
N-channel 525 V, 1.2 Ohm typ., 4.4 A SuperMESH3(TM) Power MOSFET in TO-220FP package
Power Field-Effect Transistor, 4.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of onsemi NDF04N60ZG provided by its distributors.

Power MOSFET 600V 4.8A 2.0 Ohm Single N-Channel TO-220FP
NDF04N60ZG N-CHANNEL MOSFET TRANSISTOR, 4.8 A, 600 V, 3-PIN TO-220FP
N-Channel 600 V 2 Ohm 25 W Flange Mount Power MOSFET - TO-220FP
Tube Through Hole N-Channel Single Mosfet Transistor 4.8A Tc 4.8A 28W 15ns
Trans MOSFET N-CH 600V 4.8A 3-Pin(3+Tab) TO-220 Full-Pak Rail
Power Field-Effect Transistor, 3A I(D), 600V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
30W(Tc) 30V 4.5V@ 50µA 29nC@ 10 V 1individualNChannel 600V 2Ω@ 2A,10V 4.8A 640pF@25V TO-220FP Through hole mounting 15.3mm(height)
Mosfet, N-Ch, 600V, 4.8A, To-220Fp; Transistor Polarity:n Channel; Continuous Drain Current Id:4.8A; Drain Source Voltage Vds:600V; On Resistance Rds(On):1.8Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.9V; Power Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDF04N60ZG.