Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NDF05N50ZH

Power MOSFET 500V 5A 1.5 Ohm Single N-Channel TO-220FP Optimized
$ 0.349
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDF05N50ZH.

IHS

Datasheet11 pages11 years ago

Upverter

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NDF05N50ZH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.889
$ 0.889
Stock
3,350,739
2,776,557
2,776,557
Authorized Distributors
2
4
4
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
500 V
500 V
500 V
Continuous Drain Current (ID)
5.5 A
4.5 A
4.5 A
Threshold Voltage
-
-
-
Rds On Max
1.5 Ω
1.5 Ω
1.5 Ω
Gate to Source Voltage (Vgs)
30 V
25 V
25 V
Power Dissipation
30 W
18 W
18 W
Input Capacitance
632 pF
440 pF
440 pF

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-07
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2017-12-15
LTD Date2018-03-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Power Field-Effect Transistor, 5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
onsemiFQP6N50
Power MOSFET, N Channel, 500 V, 5.5 A, 1.3 ohm, TO-220, Through Hole
Power MOSFET 500V 7.5A 0.850 Ohm Single N-Channel TO-220FP
InfineonSPP03N60S5
Trans MOSFET N-CH 600V 3.2A 3-Pin TO-220 Tube

Descriptions

Descriptions of onsemi NDF05N50ZH provided by its distributors.

Power MOSFET 500V 5A 1.5 Ohm Single N-Channel TO-220FP Optimized
Trans MOSFET N-CH 500V 5.5A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 5.5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
30W(Tc) 30V 4.5V@ 50µA 28nC@ 10 V 1individualNChannel 500V 1.5Ω@ 2.2A,10V 5.5A 632pF@25V TO-220-2 Through hole mounting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd