Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDPF5N50TYDTU

Power Field-Effect Transistor, 5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF5N50TYDTU.

IHS

Datasheet10 pages18 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-12-07
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-06-13
LTD Date2011-06-13

Related Parts

onsemiFQP6N50
Power MOSFET, N Channel, 500 V, 5.5 A, 1.3 ohm, TO-220, Through Hole
onsemiFQP6N50C
Trans MOSFET N-CH 500V 5.5A 3-Pin(3+Tab) TO-220 Rail
Power MOSFET, N-Channel, QFET®, 500 V, 5 A, 1.4 Ω, TO-220F
onsemiFDPF7N50F
N-Channel UniFETTM FRFET® MOSFET 500V, 6A, 1.15Ω
onsemiFQPF6N50
Trans MOSFET N-CH 500V 3.6A 3-Pin(3+Tab) TO-220F Rail
Trans MOSFET N-CH 400V 3.73A 3-Pin(3+Tab) TO-220F Rail

Descriptions

Descriptions of onsemi FDPF5N50TYDTU provided by its distributors.

Power Field-Effect Transistor, 5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 500V 5A 3-Pin(3+Tab) TO-220 Rail
N-Channel UniFETTM MOSFET 500V, 5A, 1.4Ω
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd