Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NDF03N60ZH

Power MOSFET 600V 3A 3.6 Ohm Single N-Channel TO-220FP Optimized
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDF03N60ZH.

IHS

Datasheet10 pages11 years ago

Upverter

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NDF03N60ZH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.263
$ 0.384
Stock
513,971
143,493
Authorized Distributors
2
3
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
600 V
600 V
Continuous Drain Current (ID)
3.1 A
3.1 A
Threshold Voltage
-
3.9 V
Rds On Max
3.6 Ω
3.6 Ω
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
-
25 W
Input Capacitance
372 pF
372 pF

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-14
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2016-05-06
LTD Date2016-11-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Power MOSFET 600V 2.4A 4.8 Ohm Single N-Channel TO-220FP
Power MOSFET 600V 2.4A 4.8 Ohm Single N-Channel TO-220FP Optimized
Power MOSFET 600V 4.8A 2.0 Ohm Single N-Channel TO-220FP
Power MOSFET 600V 4.8A 2.0 Ohm Single N-Channel TO-220FP Optimized
InfineonIPP60R950C6
Trans MOSFET N-CH 600V 4.4A Automotive 3-Pin(3+Tab) TO-220 Tube
MOSFET N-CH 650V 1.8A TO220-3 N-Channel 650 V 1.8A (Tc) 25W (Tc) Through Hole PG-TO220-3-1

Descriptions

Descriptions of onsemi NDF03N60ZH provided by its distributors.

Power MOSFET 600V 3A 3.6 Ohm Single N-Channel TO-220FP Optimized
Trans MOSFET N-CH 600V 3.1A 3-Pin(3+Tab) TO-220FP Tube
Power Field-Effect Transistor, 3.1A I(D), 600V, 3.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
27W(Tc) 30V 4.5V@ 50µA 18nC@ 10 V 1individualNChannel 600V 3.6Ω@ 1.2A,10V 2.6A 372pF@25V TO-220-2 Through hole mounting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd