Infineon IPP60R950C6

Trans MOSFET N-CH 600V 4.4A Automotive 3-Pin(3+Tab) TO-220 Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP60R950C6.

IHS

Datasheet18 pages0 years ago

Farnell

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-31
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

MOSFET N-CH 650V 4.5A TO220-FP N-Channel 650 V 4.5A (Tc) 31W (Tc) Through Hole PG-TO220-3-31
MOSFET N-CH 600V 5.6A TO220-FP N-Channel 600 V 5.6A (Tc) 27W (Tc) Through Hole PG-TO220-FP
MOSFET N-CH 500V 5A TO220-FP N-Channel 500 V 5A (Tc) 26.4W (Tc) Through Hole PG-TO220-FP
STMicroelectronicsSTF7N60M2
N-channel 600 V, 0.86 Ohm typ., 5 A MDmesh M2 Power MOSFET in TO-220FP package
STMicroelectronicsSTP9N60M2
N-channel 600 V, 0.72 Ohm typ., 5.5 A MDmesh M2 Power MOSFET in TO-220 package
STMicroelectronicsSTP7N60M2
N-channel 600 V, 0.86 Ohm typ., 5 A MDmesh M2 Power MOSFET in TO-220 package

Descriptions

Descriptions of Infineon IPP60R950C6 provided by its distributors.

Trans MOSFET N-CH 600V 4.4A Automotive 3-Pin(3+Tab) TO-220 Tube
MOSFET N-Ch 600V 4.4A TO220-3 CoolMOS C6
Power Field-Effect Transistor, 4.4A I(D), 600V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
IPP60R950C6 Infineon Technologies
MOSFET,N CH,600V,4.4A,TO220; Transistor Polarity:N Channel; Continuous Drain Current Id:4.4A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.86ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:37W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:4.4A; Power Dissipation Pd:37W; Voltage Vgs Max:30V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA