Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NDF02N60ZG

Power MOSFET 600V 2.4A 4.8 Ohm Single N-Channel TO-220FP
$ 0.386
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDF02N60ZG.

IHS

Datasheet11 pages11 years ago

Upverter

onsemi

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NDF02N60ZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.386
$ 0.392
Stock
1,163,523
5,090,504
Authorized Distributors
3
3
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
600 V
600 V
Continuous Drain Current (ID)
2.4 A
2.4 A
Threshold Voltage
4 V
-
Rds On Max
4.8 Ω
4.8 Ω
Gate to Source Voltage (Vgs)
30 V
30 V
Power Dissipation
24 W
-
Input Capacitance
274 pF
325 pF

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-14
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2016-01-24
LTD Date2016-07-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiFQPF2N60C
Power MOSFET, N-Channel, QFET®, 600 V, 2 A, 4.7 Ω, TO-220F
STMicroelectronicsSTP3NK60ZFP
N-CHANNEL 600V - 3.3 Ohm - 2.4A TO-220FP Zener-Protected SuperMESH™ PowerMOSFET
STMicroelectronicsSTF2N62K3
N-channel 620 V, 3 ohm, 2.2 A SuperMESH3 Power MOSFET | MOSFET N-CH 620V 2.2A TO-220FP
Power MOSFET 600V 3A 3.6 Ohm Single N-Channel TO-220FP Optimized
STMicroelectronicsSTF2LN60K3
N-channel 600 V, 4 Ohm typ., 2 A, SuperMESH3(TM) Power MOSFET in TO-220FP package
onsemiFQPF4N60
Trans MOSFET N-CH 600V 2.6A 3-Pin(3+Tab) TO-220F Rail

Descriptions

Descriptions of onsemi NDF02N60ZG provided by its distributors.

Power MOSFET 600V 2.4A 4.8 Ohm Single N-Channel TO-220FP
NDF02N60ZG N-CHANNEL MOSFET TRANSISTOR, 2.4 A, 600 V, 3-PIN TO-220FP
Trans MOSFET N-CH 600V 2.4A 3-Pin(3+Tab) TO-220FP Rail
Power Field-Effect Transistor, 2.4A I(D), 600V, 4.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
24W(Tc) 30V 4.5V@ 50µA 10.1nC@ 10 V 1individualNChannel 600V 4.8Ω@ 1A,10V 2.4A 274pF@25V TO-220FP Through hole mounting 15.3mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd